-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT ASSY SZ 20-14 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0256
|
Newark | Standard Circular Conn Cpc Pstd Rcpt Assy Sz |Amp Te Connectivity 1-213928-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$45.4100 / $48.8500 | Buy Now |
DISTI #
17R0033
|
Newark | Cpc Pstd Rcpt Assy Sz 20-14 Lf |Amp Te Connectivity 1-213928-1 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7900 / $25.5700 | Buy Now |
DISTI #
A134733-ND
|
DigiKey | CONN RCPT FMALE 14POS TIN CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.2097 / $36.9700 | Buy Now |
DISTI #
2266-1-213928-1-ND
|
DigiKey | CONN RCPT FMALE 14POS TIN CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$40.8400 / $51.6300 | Buy Now |
DISTI #
1-213928-1
|
Avnet Americas | Conn CPC SKT 14 POS Wire Wrap ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 1-213928-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8517 / $27.4995 | Buy Now |
DISTI #
571-1-213928-1
|
Mouser Electronics | Standard Circular Connector CPC PSTD RCPT ASSY SZ 20-14 LF RoHS: Compliant | 2 |
|
$26.7900 / $36.1700 | Buy Now |
DISTI #
71980252
|
RS | Circular Plastic Connector, Pstd Receptacle Assembly Sz 20-14 Lf | TE Connectivity 1-213928-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 184 |
|
$13.4830 | Buy Now |
|
Future Electronics | 14 Position Wire to Board/Panel Flange Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$26.3300 | Buy Now |
DISTI #
AMP1-213928-1
|
Heilind Electronics | CPC PSTD RCPT ASSY SZ 20-14 LF | Americas - 0 in Stock |
|
$28.4793 / $28.9044 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT ASSY SZ 20-14 LF RoHS: Compliant |
20 Partner Stock |
|
$24.9900 / $32.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-213928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-213928-1
TE Connectivity
CPC PSTD RCPT ASSY SZ 20-14 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-213928-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-213928-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213928-1 | MIL Series Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 1-213928-1 vs 213928-1 |