Part Details for 213928-1 by TE Connectivity
Overview of 213928-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213928-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
213928-1-ND
|
DigiKey | CONN RCPT FMALE 14P CRIMP Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
213928-1
|
Avnet Americas | CPC POSTED RCPT ASSY SZ 20-14 - Trays (Alt: 213928-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CPC POSTED RCPT ASSY SZ 20-14 | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 213928-1
213928-1 CAD Models
213928-1 Part Data Attributes
|
213928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213928-1
TE Connectivity
MIL Series Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |