-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2132415-3) EP2.5 Shrouded HDR ASSY 13P VERT w/oboss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4448
|
Newark | Ep2.5 Shrouded Hdr Assy 13P Vert W/Oboss |Amp Te Connectivity 1-2132415-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 | Buy Now |
DISTI #
A101076-ND
|
DigiKey | CONN HEADER VERT 13POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
225 In Stock |
|
$0.1475 / $0.2300 | Buy Now |
DISTI #
1-2132415-3
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.5mm Solder ST Thru-Hole Bag/Box - Bag (Alt: 1-2132415-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Container: Bag | 0 |
|
$0.3176 | Buy Now |
DISTI #
571-1-2132415-3
|
Mouser Electronics | Headers & Wire Housings EP2.5 Shrouded HDR ASSY 13P VERT w/obos RoHS: Compliant | 464 |
|
$0.2790 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 4800 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3120 | Buy Now |
DISTI #
AMP1-2132415-3
|
Heilind Electronics | EP2.5 Shrouded HDR ASSY 13P VERT w/oboss | Americas - 0 in Stock |
|
$0.3893 / $0.3951 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 13P VERT w/oboss RoHS: Compliant |
13534 Partner Stock |
|
$0.3403 / $0.4488 | Buy Now |
DISTI #
AMP1-2132415-3
|
Interstate Connecting Components | EP2.5 Shrouded HDR ASSY 13P VERT w/oboss | 0 |
|
$0.3893 / $0.3951 | Buy Now |
DISTI #
000000000003154371
|
Sager | Headers & Wire Housings EP2.5 Shrouded HDR ASSY 13P VERT w/obos Min Qty: 300 | 0 |
|
$0.4412 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17594 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2132415-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2132415-3
TE Connectivity
(1-2132415-3) EP2.5 Shrouded HDR ASSY 13P VERT w/oboss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.251 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2132415-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2132415-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2300178-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 1-2132415-3 vs 1-2300178-3 |