1-2132415-3
vs
1-2300178-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.251 inch
0.252 inch
Body Depth
0.346 inch
0.346 inch
Body Length
1.37 inch
1.38 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
WHITE
RED
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mains Connector Rating
4.2A
4.2A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
80u inch
80u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
4.2 A
4.2 A
Reference Standard
UL
UL
Terminal Pitch
2.5 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Factory Lead Time
26 Weeks, 1 Day
Board Mounting Option
LOCATING POST
Mounting Option 2
LATCHING
Terminal Length
0.134 inch