-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2132230-1) EP2.5 Shrouded HDR ASSY 11P VE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0246
|
Newark | Ep 2.5 11Pos Vrt Hdr Shrouded W/Boss |Amp Te Connectivity 1-2132230-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15714 |
|
$0.4480 | Buy Now |
DISTI #
73R7890
|
Newark | Wire-Board Connector Header 11 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2132230-1 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
A101093-ND
|
DigiKey | CONN HEADER VERT 11POS 2.5MM Min Qty: 16000 Lead time: 18 Weeks Container: Bulk |
17721 In Stock |
|
$0.3547 | Buy Now |
DISTI #
1-2132230-1
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.5mm Solder ST Thru-Hole Bag/Box - Bulk (Alt: 1-2132230-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3269 | Buy Now |
DISTI #
571-1-2132230-1
|
Mouser Electronics | Headers & Wire Housings EP 2.5 11POS VRT HDR SHROUDED W/BOSS RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3210 | Buy Now |
DISTI #
AMP1-2132230-1
|
Heilind Electronics | EP2.5 Shrouded HDR ASSY 11P VE | Americas - 0 in Stock |
|
$0.4006 / $0.4066 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 11P VE RoHS: Compliant |
15714 Partner Stock |
|
$0.3473 / $0.4267 | Buy Now |
DISTI #
11666733
|
Verical | Conn Shrouded Header HDR 11Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 15714 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
121322301-TEC
|
TME | 1-2132230-1 Min Qty: 112 | 15714 |
|
$0.3209 / $0.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2132230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2132230-1
TE Connectivity
(1-2132230-1) EP2.5 Shrouded HDR ASSY 11P VE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for 1-2132230-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2132230-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2132230-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-2132230-1 vs 1-2132230-1 |