-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2102061-0) Mezalok, Socket, 114 p, 18 mm, 50 Au, LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8611
|
Newark | Mezalok, Socket, 114 P, 18 Mm, 50 Au, Lf Rohs Compliant: Yes |Amp Te Connectivity 1-2102061-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1300 / $59.0400 | Buy Now |
DISTI #
A121109CT-ND
|
DigiKey | CONN RCPT 114POS 0.05 GOLD SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
374 In Stock |
|
$57.7160 / $67.6700 | Buy Now |
DISTI #
1-2102061-0
|
Avnet Americas | Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD - Tape and Reel (Alt: 1-2102061-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
$53.5838 / $64.4822 | Buy Now |
DISTI #
571-1-2102061-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 18MM 1.27 Gold | 31 |
|
$56.7600 / $65.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$58.2200 | Buy Now |
DISTI #
AMP1-2102061-0
|
Heilind Electronics | Mezalok Socket 114 p 18 mm 50 Au LF | Americas - 0 in Stock |
|
$48.5294 / $49.2538 | Buy Now |
|
Onlinecomponents.com | Mezalok, Socket, 114 p, 18 mm, 50 Au, LF RoHS: Compliant |
87 In Stock |
|
$55.4400 / $64.5400 | Buy Now |
DISTI #
1-2102061-0
|
TTI | Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 18MM 1.27 Gold Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$53.9600 / $56.1400 | Buy Now |
DISTI #
AMP1-2102061-0
|
Interstate Connecting Components | Mezalok Socket 114 p 18 mm 50 Au LF | 0 |
|
$48.5294 / $49.2538 | Buy Now |
DISTI #
000000000003482064
|
Sager | Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 18MM 1.27 Gold Min Qty: 100 | 0 |
|
$59.6000 / $61.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2102061-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2102061-0
TE Connectivity
(1-2102061-0) Mezalok, Socket, 114 p, 18 mm, 50 Au, LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.9999u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
This table gives cross-reference parts and alternative options found for 1-2102061-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2102061-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2102061-0 | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-2102061-0 vs 1-2102061-0 |
SEAF-19-06.5-S-06-1-K-TR | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 1-2102061-0 vs SEAF-19-06.5-S-06-1-K-TR |
SEAF-19-06.5-L-06-1-K-TR | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 1-2102061-0 vs SEAF-19-06.5-L-06-1-K-TR |