-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3925
|
Newark | Circular Conn, Rcpt, 8Pos, Tht, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-208657-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.3300 / $21.2000 | Buy Now |
DISTI #
16M2655
|
Newark | Circular Connector Receptacle, Size 11, 8 Position, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 1-208657-1 RoHS: Compliant Min Qty: 3564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 | Buy Now |
DISTI #
A33743-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Tray |
15 In Stock |
|
$27.3671 / $38.6000 | Buy Now |
DISTI #
80Y3925
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 80Y3925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$19.3300 / $19.9800 | Buy Now |
DISTI #
1-208657-1
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 1-208657-1) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$13.5359 / $16.2890 | Buy Now |
DISTI #
571-1-208657-1
|
Mouser Electronics | Standard Circular Connector REC SKT 11-8 PCB RoHS: Compliant | 157 |
|
$14.3100 / $26.2500 | Buy Now |
DISTI #
V36:1790_11727230
|
Arrow Electronics | Conn Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2422 | Americas - 1375 |
|
$15.9200 / $25.2970 | Buy Now |
DISTI #
70346376
|
RS | Circular Connector CPC RECEPT ASSEMBLY SIZE 11-8 | TE Connectivity 1-208657-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$17.4700 / $22.6900 | Buy Now |
|
Future Electronics | CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 27 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$14.6500 / $14.9500 | Buy Now |
DISTI #
AMP1-208657-1
|
Heilind Electronics | CPC RECEPT ASSEMBLY SIZE 11-8 | Americas - 0 in Stock |
|
$16.8693 / $17.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208657-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208657-1
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 11-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME RETARDANT | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-208657-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-208657-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208657-1 | CPC RECEPT ASSEMBLY SIZE 11-8 | TE Connectivity | 1-208657-1 vs 208657-1 |