-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4180
|
Newark | Standard Circular Connector Cpc Recept Assembly |Amp Te Connectivity 208657-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1878 |
|
$17.1900 / $20.5700 | Buy Now |
DISTI #
12H5593
|
Newark | Circular Connector Receptacle, Size 11, 8 Position, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:- Rohs Compliant: No |Amp Te Connectivity 208657-1 Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $14.5400 | Buy Now |
DISTI #
A25040-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Lead time: 17 Weeks Container: Tray |
216 In Stock |
|
Buy Now | |
DISTI #
208657-1
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 208657-1) RoHS: Not Compliant Min Qty: 324 Package Multiple: 324 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-208657-1
|
Mouser Electronics | Standard Circular Connector CPC RECEPT ASSEMBLY RoHS: Not Compliant | 28 |
|
$14.5600 / $20.2500 | Buy Now |
DISTI #
71980276
|
RS | Circular Plastic Connector, Receptacle Assembly Size 11-8 | TE Connectivity 208657-1 RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9300 / $16.4500 | RFQ |
|
Onlinecomponents.com | CPC RECEPT ASSEMBLY SIZE 11-8 |
1878 Partner Stock |
|
$15.4700 / $34.4300 | Buy Now |
|
Quest Components | 57 |
|
$19.9104 / $23.4240 | Buy Now | |
DISTI #
208657-1
|
TTI | Standard Circular Connector CPC RECEPT ASSEMBLY Min Qty: 27 Package Multiple: 27 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
208657-1
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 208657-1) RoHS: Not Compliant Min Qty: 324 Package Multiple: 324 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208657-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208657-1
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 11-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |