-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMP100S,H,V5P10C,RG,OEW39,5.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2007845-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2007845-3
TE Connectivity
IMP100S,H,V5P10C,RG,OEW39,5.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.976 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.004 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 1-2007845-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2007845-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2007847-3 | IMP100S,H,V5P10C,RG,LEW39,5.5 | TE Connectivity | 1-2007845-3 vs 1-2007847-3 |
2007855-3 | IMP100S,H,V5P10C,UG,REW39,5.5 | TE Connectivity | 1-2007845-3 vs 2007855-3 |
2007853-1 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-2007845-3 vs 2007853-1 |
1-2007843-1 | IMP100S,H,V5P10C,LG,REW39,4.5 | TE Connectivity | 1-2007845-3 vs 1-2007843-1 |
2007841-2 | IMP100S,H,V5P10C,LG,OEW39,4.9 | TE Connectivity | 1-2007845-3 vs 2007841-2 |
2007843-2 | IMP100S,H,V5P10C,LG,REW39,4.9 | TE Connectivity | 1-2007845-3 vs 2007843-2 |
2007853-2 | IMP100S,H,V5P10C,UG,LEW39,4.9 | TE Connectivity | 1-2007845-3 vs 2007853-2 |
2007845-1 | IMP100S,H,V5P10C,RG,OEW39,4.5 | TE Connectivity | 1-2007845-3 vs 2007845-1 |
2007855-1 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 1-2007845-3 vs 2007855-1 |
1-2007841-3 | IMP100S,H,V5P10C,LG,OEW39,5.5 | TE Connectivity | 1-2007845-3 vs 1-2007841-3 |