Part Details for 1-2007847-3 by TE Connectivity
Overview of 1-2007847-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 1-2007847-3
1-2007847-3 CAD Models
1-2007847-3 Part Data Attributes
|
1-2007847-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2007847-3
TE Connectivity
IMP100S,H,V5P10C,RG,LEW39,5.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.976 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.059 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 1-2007847-3
This table gives cross-reference parts and alternative options found for 1-2007847-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2007847-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007853-3 | IMP100S,H,V5P10C,UG,LEW39,5.5 | TE Connectivity | 1-2007847-3 vs 2007853-3 |
1-2007847-2 | IMP100S,H,V5P10C,RG,LEW39,4.9 | TE Connectivity | 1-2007847-3 vs 1-2007847-2 |
2007855-3 | IMP100S,H,V5P10C,UG,REW39,5.5 | TE Connectivity | 1-2007847-3 vs 2007855-3 |
2007845-3 | IMP100S,H,V5P10C,RG,OEW39,5.5 | TE Connectivity | 1-2007847-3 vs 2007845-3 |
2007855-1 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 1-2007847-3 vs 2007855-1 |
2007853-1 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-2007847-3 vs 2007853-1 |
2007845-2 | IMP100S,H,V5P10C,RG,OEW39,4.9 | TE Connectivity | 1-2007847-3 vs 2007845-2 |
2007845-1 | IMP100S,H,V5P10C,RG,OEW39,4.5 | TE Connectivity | 1-2007847-3 vs 2007845-1 |
1-2007841-3 | IMP100S,H,V5P10C,LG,OEW39,5.5 | TE Connectivity | 1-2007847-3 vs 1-2007841-3 |
2007841-1 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 1-2007847-3 vs 2007841-1 |