-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1986722-5) STR PLUG SPRING TYPE LH 15P, 3.81mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4081
|
Newark | Terminal Block, Plug, 15Pos, 30-14Awg, Product Range:-, No. Of Contacts:15Contacts, Pitch Spacing:3.81Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986722-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3500 / $18.1500 | Buy Now |
DISTI #
41AJ0106
|
Newark | Str Plug Spring Type Lh 15P, 3.81Mm |Amp Te Connectivity 1-1986722-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5700 / $26.1000 | Buy Now |
DISTI #
2266-1-1986722-5-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 15 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
542 In Stock |
|
$4.7500 / $5.0300 | Buy Now |
DISTI #
A104455-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 15 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9229 | Buy Now |
DISTI #
1-1986722-5
|
Avnet Americas | STR PLUG SPRING TYPE LH 15P, 3.81MM - Bulk (Alt: 1-1986722-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$15.6266 / $18.8049 | Buy Now |
DISTI #
571-1-1986722-5
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM L/HAND 15 POS STR SPRING PLG RoHS: Compliant | 0 |
|
$17.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$15.5800 | Buy Now |
DISTI #
AMP1-1986722-5
|
Heilind Electronics | STR PLUG SPRING TYPE LH 15P, 3 | Americas - 0 in Stock |
|
$12.2695 / $16.4170 | Buy Now |
|
Onlinecomponents.com | STR PLUG SPRING TYPE LH 15P, 3.81mm RoHS: Compliant | 0 |
|
$16.4400 / $45.0300 | Buy Now |
DISTI #
AMP1-1986722-5
|
Interstate Connecting Components | STR PLUG SPRING TYPE LH 15P, 3 | 0 |
|
$12.2695 / $16.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986722-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986722-5
TE Connectivity
(1-1986722-5) STR PLUG SPRING TYPE LH 15P, 3.81mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-1986722-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1986722-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1986371-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986722-5 vs 1-1986371-5 |
1-1986693-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986722-5 vs 1-1986693-5 |
1-1986375-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986722-5 vs 1-1986375-5 |