-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1986371-5) Str Plug, 3.5mm, Green, LH, 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8427
|
Newark | Str Plug, 3.5Mm, Green, Lh, 15 |Te Connectivity 1-1986371-5 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $18.7400 | Buy Now |
DISTI #
1-1986371-5-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.5MM Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8513 | Buy Now |
DISTI #
1-1986371-5
|
Avnet Americas | Conn Terminal Block F 15 POS 3.5mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1-1986371-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$13.8204 / $16.6313 | Buy Now |
DISTI #
571-1-1986371-5
|
Mouser Electronics | Pluggable Terminal Blocks StrPlug 3.5mm Green LH 15 | 0 |
|
$15.1000 / $15.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$13.7800 | Buy Now |
DISTI #
AMP1-1986371-5
|
Heilind Electronics | STR PLUG, 3.5MM, GREEN, LH, 15 | Americas - 0 in Stock |
|
$17.2238 / $17.4809 | Buy Now |
|
Onlinecomponents.com | Str Plug, 3.5mm, Green, LH, 15 RoHS: Compliant | 0 |
|
$14.5400 / $30.4500 | Buy Now |
DISTI #
AMP1-1986371-5
|
Interstate Connecting Components | STR PLUG, 3.5MM, GREEN, LH, 15 | 0 |
|
$17.2238 / $17.4809 | Buy Now |
DISTI #
1-1986371-5
|
Avnet Abacus | Conn Terminal Block F 15 POS 3.5mm Screw ST Cable Mount 11A/Contact (Alt: 1-1986371-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1986371-5
|
Avnet Abacus | Conn Terminal Block F 15 POS 3.5mm Screw ST Cable Mount 11A/Contact (Alt: 1-1986371-5) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986371-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986371-5
TE Connectivity
(1-1986371-5) Str Plug, 3.5mm, Green, LH, 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |