Part Details for 1-1871056-3 by TE Connectivity
Overview of 1-1871056-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1871056-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1871056-3-ND
|
DigiKey | DYNAMIC 1100D HDR ASSY V 26P X Min Qty: 750 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9330 | Buy Now |
DISTI #
1-1871056-3
|
Avnet Americas | DYNAMIC 1100D HDR ASSY V 26P X NAT TIN - Trays (Alt: 1-1871056-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tray | 0 |
|
$4.4333 / $5.3350 | Buy Now |
DISTI #
571-1-1871056-3
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D HDR ASY V 26P X NAT TIN | 0 |
|
$5.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Tray | 0Tray |
|
$4.4300 | Buy Now |
DISTI #
AMP1-1871056-3
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V 26P X | Americas - 0 in Stock |
|
$4.7388 / $5.6076 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D HDR ASSY V 26P X NAT TIN RoHS: Compliant | 0 |
|
$4.6600 / $12.7400 | Buy Now |
DISTI #
AMP1-1871056-3
|
Interstate Connecting Components | DYNAMIC 1100D HDR ASSY V 26P X | 0 |
|
$4.7388 / $5.6076 | Buy Now |
|
Master Electronics | DYNAMIC 1100D HDR ASSY V 26P X NAT TIN RoHS: Compliant | 0 |
|
$4.6600 / $12.7400 | Buy Now |
Part Details for 1-1871056-3
1-1871056-3 CAD Models
1-1871056-3 Part Data Attributes
|
1-1871056-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1871056-3
TE Connectivity
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1871056-3
This table gives cross-reference parts and alternative options found for 1-1871056-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1871056-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146427-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1871056-3 vs 6-146427-3 |
6-87543-3 | 26 MODII HDR DRST UNSHRD .100 | TE Connectivity | 1-1871056-3 vs 6-87543-3 |
827881-4 | 2X13P MOD2 ST-WANNE | TE Connectivity | 1-1871056-3 vs 827881-4 |
827881-1 | 2X13P MOD2 ST-STECK | TE Connectivity | 1-1871056-3 vs 827881-1 |
6-103233-2 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-1871056-3 vs 6-103233-2 |
1-1871056-3 | (1-1871056-3) DYNAMIC 1100D HDR ASSY V 26P X NAT TIN | TE Connectivity | 1-1871056-3 vs 1-1871056-3 |
5-87587-9 | 26 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-1871056-3 vs 5-87587-9 |
6-102699-2 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 1-1871056-3 vs 6-102699-2 |
827881-8 | 2X13P MOD2 ST-WANNE | TE Connectivity | 1-1871056-3 vs 827881-8 |
1-147279-0 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 1-1871056-3 vs 1-147279-0 |