Part Details for 1-1827236-4 by TE Connectivity
Overview of 1-1827236-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1827236-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1827236-4-ND
|
DigiKey | CONN SKT SODIMM 200POS SMD Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1-1827236-4
1-1827236-4 CAD Models
1-1827236-4 Part Data Attributes
|
1-1827236-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827236-4
TE Connectivity
200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.5946 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1827236-4
This table gives cross-reference parts and alternative options found for 1-1827236-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827236-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1-1827236-4 vs LL4148-7-F |
PMLL4148LT/R | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1-1827236-4 vs PMLL4148LT/R |
1N4148WRHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1-1827236-4 vs 1N4148WRHG |
TCLL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1-1827236-4 vs TCLL4148 |
1717833-1 | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | TE Connectivity | 1-1827236-4 vs 1717833-1 |
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1-1827236-4 vs PMLL4148TRL13 |
1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | MACOM | 1-1827236-4 vs 1N4148UR-1 |
DMD-200-RSE9-55 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 25 Degree, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket, ROHS COMPLIANT | E-tec Interconnect Ltd | 1-1827236-4 vs DMD-200-RSE9-55 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | 1-1827236-4 vs LS4148-TP |
1717833-4 | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | TE Connectivity | 1-1827236-4 vs 1717833-4 |