Part Details for 1-179960-2 by TE Connectivity
Overview of 1-179960-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 1-179960-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4959
|
Newark | Headers & Wire Housings Hdr Assy 6P V X |Amp Te Connectivity 1-179960-2 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$11.9200 / $14.9800 | Buy Now |
DISTI #
70AH6809
|
Newark | Wtb Conn, Header, 6Pos, 1Row, 10.16Mm Rohs Compliant: Yes |Amp Te Connectivity 1-179960-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 / $15.9300 | Buy Now |
DISTI #
A29594-ND
|
DigiKey | CONN HEADER VERT 6POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1640 In Stock |
|
$10.9071 / $15.4000 | Buy Now |
DISTI #
1-179960-2
|
Avnet Americas | Conn Power M 6 POS 10.16mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 1-179960-2) RoHS: Compliant Min Qty: 490 Package Multiple: 7 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$9.3698 / $11.2755 | Buy Now |
DISTI #
571-1-179960-2
|
Mouser Electronics | Headers & Wire Housings HDR ASSY 6P V X RoHS: Compliant | 1561 |
|
$9.5400 / $12.8300 | Buy Now |
DISTI #
V36:1790_11817899
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 | Americas - 7165 |
|
$6.4030 / $9.6893 | Buy Now |
DISTI #
V99:2348_11817899
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2133 | Americas - 174 |
|
$7.5470 / $10.6900 | Buy Now |
|
Future Electronics | 630 V 30 A 6 Position 0.400" (10.16mm) Header Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tube | 0Tube |
|
$9.6200 | Buy Now |
|
Future Electronics | 630 V 30 A 6 Position 0.400" (10.16mm) Header Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tube | 0Tube |
|
$9.6200 | Buy Now |
DISTI #
AMP1-179960-2
|
Heilind Electronics | DYNAMIC D-5200 HDR ASSY 6P V X | Americas - 0 in Stock |
|
$8.5331 / $11.8515 | Buy Now |
Part Details for 1-179960-2
1-179960-2 CAD Models
1-179960-2 Part Data Attributes:
|
1-179960-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179960-2
TE Connectivity
(1-179960-2) DYNAMIC D-5200 HDR ASSY 6P V X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.488 inch | |
Body Depth | 1.26 inch | |
Body Length | 2.756 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Information | 1-179958-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-179960-2
This table gives cross-reference parts and alternative options found for 1-179960-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-179960-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178137-3 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-179960-2 vs 2-178137-3 |
HM5203F-G1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5203F-G1LCPH |
HM5203E-BZLCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5203E-BZLCPH |
3-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-179960-2 vs 3-178139-5 |
HM5203F-G2ZH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5203F-G2ZH |
HM5203F-BG2H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5203F-BG2H |
HM5203F-G2H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5203F-G2H |
2-178139-3 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-179960-2 vs 2-178139-3 |
HM5003F-MP1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5003F-MP1 |
HM5203E-BG2LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-179960-2 vs HM5203E-BG2LCPF |