Part Details for 2-178137-3 by TE Connectivity
Overview of 2-178137-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2-178137-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2095
|
Newark | Dynamic 3100 Hdr H 6P Assy Rohs Compliant: Yes |Amp Te Connectivity 2-178137-3 Min Qty: 1380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7100 | Buy Now |
DISTI #
A29380-ND
|
DigiKey | CONN HEADER R/A 6POS 3.81MM Min Qty: 1380 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8245 | Buy Now |
DISTI #
2-178137-3
|
Avnet Americas | Conn Power M 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 2-178137-3) RoHS: Compliant Min Qty: 1380 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3066 / $3.7332 | Buy Now |
DISTI #
571-2-178137-3
|
Mouser Electronics | Headers & Wire Housings 3100 HDR H 6P ASSY RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1380 Package Multiple: 1 | 0 |
|
$3.1400 | Buy Now |
DISTI #
AMP2-178137-3
|
Heilind Electronics | DYNAMIC 3100 HDR H 6P ASSY | Americas - 0 in Stock |
|
$3.1840 / $3.9800 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3100 HDR H 6P ASSY RoHS: Compliant | 0 |
|
$3.3100 / $9.0700 | Buy Now |
DISTI #
AMP2-178137-3
|
Interstate Connecting Components | DYNAMIC 3100 HDR H 6P ASSY | 0 |
|
$3.1840 / $3.9800 | Buy Now |
DISTI #
2-178137-3
|
Avnet Abacus | (Alt: 2-178137-3) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 3100 HDR H 6P ASSY RoHS: Compliant | 0 |
|
$3.3100 / $9.0700 | Buy Now |
Part Details for 2-178137-3
2-178137-3 CAD Models
2-178137-3 Part Data Attributes
|
2-178137-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178137-3
TE Connectivity
(2-178137-3) DYNAMIC 3100 HDR H 6P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.727 inch | |
Body Depth | 1.02 inch | |
Body Length | 0.851 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | 2-178288-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 2-178137-3
This table gives cross-reference parts and alternative options found for 2-178137-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178137-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203E-H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203E-H |
HM2303E | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM2303E |
HM5203E-BG1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203E-BG1LCPH |
HM5203F-BG2LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203F-BG2LCPF |
HM5203F-BZH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203F-BZH |
HM5203E-G1F | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203E-G1F |
HM5203E-BG2LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203E-BG2LCPF |
HM5203F-F | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203F-F |
HM5003F-P2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5003F-P2 |
HM5203E-G2LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-3 vs HM5203E-G2LCPH |