-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG HSG 3P F/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2698
|
Newark | Plug Housing, 3Pos, Pbt, Natural, Product Range:Multilock 070 Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:3.5Mm, For Use With:Amp Multilock Series 173630 & 173631 Socket Contacts, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Amp Te Connectivity 1-174921-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2293 |
|
$0.9760 / $1.5000 | Buy Now |
DISTI #
1-174921-1-ND
|
DigiKey | CONN PLUG HSG 3POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3128 In Stock |
|
$0.5268 / $1.0100 | Buy Now |
DISTI #
1-174921-1
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST - Bag (Alt: 1-174921-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0 |
|
$0.5225 / $0.5900 | Buy Now |
DISTI #
70283913
|
RS | MULTILOCK 070 Series 3.5mm Pitch 3 Way 1 Row Male Straight PCB Housing | TE Connectivity 1-174921-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |
DISTI #
AMP1-174921-1
|
Heilind Electronics | 070 MLC W-W PLUG HSG 3P F/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC W-W PLUG HSG 3P F/A RoHS: Compliant | 0 |
|
$0.5230 / $1.0960 | Buy Now |
|
Quest Components | 240 |
|
$0.8428 / $2.1070 | Buy Now | |
DISTI #
AMP1-174921-1
|
Interstate Connecting Components | 070 MLC W-W PLUG HSG 3P F/A | 0 |
|
Buy Now | |
DISTI #
1-174921-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.5mm Crimp ST (Alt: 1-174921-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-174921-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.5mm Crimp ST (Alt: 1-174921-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174921-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174921-1
TE Connectivity
070 MLC W-W PLUG HSG 3P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.547 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-174921-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-174921-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75138-003 | Board Connector, 3 Contact(s), 1 Row(s), Female | Amphenol FCi | 1-174921-1 vs 75138-003 |
VHR-3N-M | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Green Insulator, Plug | JST Manufacturing | 1-174921-1 vs VHR-3N-M |
1751490000 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 1-174921-1 vs 1751490000 |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 1-174921-1 vs 1750890000 |
BCS-103-F-S-PE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1-174921-1 vs BCS-103-F-S-PE |
65039-234 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 1-174921-1 vs 65039-234 |
22-15-8032 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle; Straight, Solder Terminal | Molex | 1-174921-1 vs 22-15-8032 |
HM2R06P1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal, Guide Pin, Plug | Amphenol FCi | 1-174921-1 vs HM2R06P1 |
65039-074LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1-174921-1 vs 65039-074LF |
2459060000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 1-174921-1 vs 2459060000 |