Part Details for 1-1747276-2 by TE Connectivity
Overview of 1-1747276-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1747276-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6789
|
Newark | Connector Housing, Rcpt, 2Pos, 6.35Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1747276-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
96X7274
|
Newark | Dynamic D4200 Rec Hsg 2P/X |Amp Te Connectivity 1-1747276-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9160 / $0.9560 | Buy Now |
DISTI #
A116398-ND
|
DigiKey | CONN RCPT HSG 2POS DYNAMIC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8650 In Stock |
|
$0.8234 / $1.0400 | Buy Now |
DISTI #
1-1747276-2
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-1747276-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8168 / $0.9223 | Buy Now |
DISTI #
571-1-1747276-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D4200 REC HSG 2P/X RoHS: Compliant | 2796 |
|
$0.8230 / $1.0400 | Buy Now |
DISTI #
V99:2348_11826688
|
Arrow Electronics | Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1810 | Americas - 7 |
|
$0.3929 / $0.5329 | Buy Now |
DISTI #
70287698
|
RS | Dynamic 4000,6.35mm Pitch 2 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-1747276-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0900 | RFQ |
|
Future Electronics | D500 Series 2 Position 6.35mm Pitch Free Hanging Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.7300 / $0.7600 | Buy Now |
DISTI #
AMP1-1747276-2
|
Heilind Electronics | DYNAMIC D4200 REC HSG 2P/X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D4200 REC HSG 2P/X RoHS: Compliant |
960 In Stock |
|
$0.7270 / $1.2420 | Buy Now |
Part Details for 1-1747276-2
1-1747276-2 CAD Models
1-1747276-2 Part Data Attributes:
|
1-1747276-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747276-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.335 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.077 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 1-1747276-2
This table gives cross-reference parts and alternative options found for 1-1747276-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1747276-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 1-1747276-2 vs 51067-0200 |
26-03-3021 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 1-1747276-2 vs 26-03-3021 |
2-1747276-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-1747276-2 vs 2-1747276-2 |