-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6611
|
Newark | 2Mm Pitch Hpi Post Header, Vertical, 10P |Te Connectivity 1-1735446-0 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
A100104-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10555 In Stock |
|
$0.1346 / $0.3000 | Buy Now |
DISTI #
1-1735446-0
|
Avnet Americas | Conn High Performance Interconnect HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-1735446-0) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1675 | Buy Now |
DISTI #
571-1-1735446-0
|
Mouser Electronics | Headers & Wire Housings 10 POS HDR VERT 2.0mm RoHS: Compliant | 1716 |
|
$0.1340 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.1488 | Buy Now |
DISTI #
AMP1-1735446-0
|
Heilind Electronics | 2mm PITCH HPI POST HEADER VERTICAL 10P | Americas - 0 in Stock |
|
$0.1651 / $0.1887 | Buy Now |
|
Onlinecomponents.com | 2MM PITCH HPI POST HEADER, VERTICAL, 10P RoHS: Compliant | 0 |
|
$0.1569 / $0.3287 | Buy Now |
DISTI #
1-1735446-0
|
TTI | Headers & Wire Housings 10 POS HDR VERT 2.0mm Min Qty: 16000 Package Multiple: 16000 Container: Each | Americas - 0 |
|
$0.1130 / $0.1530 | Buy Now |
DISTI #
1-1735446-0
|
Avnet Americas | Conn High Performance Interconnect HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-1735446-0) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1675 | Buy Now |
DISTI #
AMP1-1735446-0
|
Interstate Connecting Components | 2mm PITCH HPI POST HEADER VERTICAL 10P | 0 |
|
$0.1651 / $0.1887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1735446-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735446-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.239 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-1735446-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1735446-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103944-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1735446-0 vs 5-103944-9 |
5-103949-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1735446-0 vs 5-103949-9 |
6-146462-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1735446-0 vs 6-146462-0 |
1-1734595-0 | 1.0 WTB SR VT HDR 10 POS | TE Connectivity | 1-1735446-0 vs 1-1734595-0 |
103735-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1735446-0 vs 103735-9 |
1-1734260-0 | 1.25 WTB HDR SMT, 10 POS | TE Connectivity | 1-1735446-0 vs 1-1734260-0 |