-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 WTB SR VT HDR 10 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7140
|
Newark | 1.0 Wtb Sr Vt Hdr 10 Pos |Te Connectivity 1-1734595-0 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A99951CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6660 In Stock |
|
$1.3514 / $1.7000 | Buy Now |
DISTI #
571-1-1734595-0
|
Mouser Electronics | Headers & Wire Housings 10 POS HDR VERT SMT 1.0mm RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Lead time: 9 Weeks | 0 |
|
$1.3400 | Buy Now |
DISTI #
AMP1-1734595-0
|
Heilind Electronics | 1.0 WTB SR VT HDR 10 POS | Americas - 0 in Stock |
|
$1.6668 | Buy Now |
|
Onlinecomponents.com | 1.0 WTB SR VT HDR 10 POS RoHS: Compliant | 0 |
|
$1.4400 / $4.2200 | Buy Now |
DISTI #
1-1734595-0
|
TTI | Headers & Wire Housings 10 POS HDR VERT SMT 1.0mm Min Qty: 28000 Package Multiple: 28000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
AMP1-1734595-0
|
Interstate Connecting Components | 1.0 WTB SR VT HDR 10 POS | 0 |
|
$1.6668 | Buy Now |
DISTI #
1-1734595-0
|
Avnet Abacus | Conn High Performance Interconnect HDR 10 POS 1mm Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-1734595-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1734595-0
|
Avnet Abacus | Conn High Performance Interconnect HDR 10 POS 1mm Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-1734595-0) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734595-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734595-0
TE Connectivity
1.0 WTB SR VT HDR 10 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-1734595-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734595-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734260-0 | 1.25 WTB HDR SMT, 10 POS | TE Connectivity | 1-1734595-0 vs 1-1734260-0 |
3-1735446-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-1734595-0 vs 3-1735446-0 |
6-146462-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1734595-0 vs 6-146462-0 |
104503-9 | (104503-9) 10 MTE PIN HSG SR RIB .100CL | TE Connectivity | 1-1734595-0 vs 104503-9 |
5-103946-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1734595-0 vs 5-103946-9 |
103735-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1734595-0 vs 103735-9 |
5-103944-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1734595-0 vs 5-103944-9 |