-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP CONN HDR ASSY 2/4P SPECIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6493
|
Newark | Ep Conn Hdr Assy 2/4P Special |Amp Te Connectivity 1-1565033-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
1-1565033-2-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 20000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1207 | Buy Now |
DISTI #
1-1565033-2
|
Avnet Americas | EP CONN HDR ASSY 2/4P - Bulk (Alt: 1-1565033-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1277 | Buy Now |
DISTI #
571-1-1565033-2
|
Mouser Electronics | Headers & Wire Housings EP CONN HDR ASSY 2/4P SPECIAL RoHS: Compliant | 0 |
|
$0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1135 | Buy Now |
DISTI #
AMP1-1565033-2
|
Heilind Electronics | EP CONN HDR ASSY 2/4P SPECIAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP CONN HDR ASSY 2/4P SPECIAL RoHS: Compliant | 0 |
|
$0.1197 / $0.2506 | Buy Now |
|
Quest Components | 6478 |
|
$0.3251 / $1.0835 | Buy Now | |
DISTI #
1-1565033-2
|
Avnet Americas | EP CONN HDR ASSY 2/4P - Bulk (Alt: 1-1565033-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1277 | Buy Now |
DISTI #
AMP1-1565033-2
|
Interstate Connecting Components | EP CONN HDR ASSY 2/4P SPECIAL | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1565033-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1565033-2
TE Connectivity
EP CONN HDR ASSY 2/4P SPECIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.421 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1565033-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1565033-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744428-4 | (1744428-4) 3.96 EP HDR ASSY 4P R/A, GW | TE Connectivity | 1-1565033-2 vs 1744428-4 |
1744427-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1565033-2 vs 1744427-4 |
1744037-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1565033-2 vs 1744037-4 |
1744429-4 | (1744429-4) 3.96 EP HDR ASSY 4P W/PEGS, GW | TE Connectivity | 1-1565033-2 vs 1744429-4 |
4-1123723-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug | TE Connectivity | 1-1565033-2 vs 4-1123723-4 |