Part Details for 1744037-4 by TE Connectivity
Results Overview of 1744037-4 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1744037-4 Information
1744037-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1744037-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4316481
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 2 Days Container: Each | 9063 |
|
$0.2179 / $0.2644 | Buy Now |
DISTI #
3162780
|
Farnell | 04P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant Min Qty: 14000 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.2038 | Buy Now |
DISTI #
A112700-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12641 In Stock |
|
$0.2031 / $0.3700 | Buy Now |
DISTI #
1744037-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1744037-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1949 / $0.1990 | Buy Now |
DISTI #
571-1744037-4
|
Mouser Electronics | Headers & Wire Housings 04P EC PWR.200CL HDR ASSY VRT RoHS: Compliant | 4488 |
|
$0.2030 / $0.3700 | Buy Now |
|
TE Connectivity | 04P EC PWR.200 CL HDR ASSY VRT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical ... more RoHS: Compliant Min Qty: 1 | 5257 |
|
$0.2300 / $0.4800 | Buy Now |
|
Future Electronics | 04P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.1910 | Buy Now |
|
Future Electronics | 04P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.1910 | Buy Now |
DISTI #
AMP1744037-4
|
Heilind Electronics | 04P EC PWR.200 CL HDR ASS | Americas - 0 in Stock |
|
$0.2101 / $0.2425 | Buy Now |
|
Onlinecomponents.com | 04P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant |
10172 In Stock |
|
$0.2016 / $0.4419 | Buy Now |
Part Details for 1744037-4
1744037-4 CAD Models
1744037-4 Part Data Attributes
|
1744037-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744037-4
TE Connectivity
(1744037-4) 04P EC PWR.200 CL HDR ASSY VRT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.702 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1744037-4
This table gives cross-reference parts and alternative options found for 1744037-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744037-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1744104-2 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 1744037-4 vs 1744104-2 |
1744429-4 | TE Connectivity | Check for Price | (1744429-4) 3.96 EP HDR ASSY 4P W/PEGS, GW | 1744037-4 vs 1744429-4 |
1-1717011-1 | TE Connectivity | $0.3590 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | 1744037-4 vs 1-1717011-1 |
1744489-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | 1744037-4 vs 1744489-4 |