-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546306-0) 10P.374" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5403
|
Newark | Terminal Block, Barrier, 10 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546306-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2235 |
|
$3.1300 / $3.6900 | Buy Now |
DISTI #
70AH6764
|
Newark | Terminal Block, Barrier, 10Pos, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546306-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $4.6500 | Buy Now |
DISTI #
A122107-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.374" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7658 In Stock |
|
$2.9300 / $4.5100 | Buy Now |
DISTI #
1-1546306-0
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 1-1546306-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5156 / $2.8401 | Buy Now |
DISTI #
07J5403
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 07J5403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 2235 Partner Stock |
|
$3.0200 / $4.6400 | Buy Now |
DISTI #
571-115463060
|
Mouser Electronics | Barrier Terminal Blocks .374 DOUBLE ROW 10P w/ binding screws RoHS: Compliant | 4179 |
|
$2.6600 / $5.9300 | Buy Now |
DISTI #
70088621
|
RS | Conn Term Strip Barrier 10Pole 9.53mmPitch DBLRow 22-12 Series1546306 20A 300V | TE Connectivity 1-1546306-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 4122 |
|
$3.2500 / $4.5100 | Buy Now |
|
Future Electronics | 10 Position 9.53mm Vert Mount Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$2.5400 / $2.6400 | Buy Now |
DISTI #
AMP1-1546306-0
|
Heilind Electronics | 10P.374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$2.9834 | Buy Now |
|
Onlinecomponents.com | 10P.374" DR BARRIER STRIP RoHS: Compliant |
10809 In Stock |
|
$2.5000 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546306-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546306-0
TE Connectivity
(1-1546306-0) 10P.374" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1546306-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546306-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546306-0 | (1-1546306-0) 10P.374" DR BARRIER STRIP | TE Connectivity | 1-1546306-0 vs 1-1546306-0 |