-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1473562-4) RITS CONN.PLUG ASSY 4P RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4763
|
Newark | Plug, Red, 4Pole, No. Of Contacts:4Contacts, Gender:Plug, Connector Type:Wire To Board, Contact Termination Type:Solder, Product Range:Rits Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 1-1473562-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6133 |
|
$5.8100 / $7.0900 | Buy Now |
DISTI #
A29150-ND
|
DigiKey | CONN PLUG 4POS IDC GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2012 In Stock |
|
$3.2596 / $5.3800 | Buy Now |
DISTI #
1-1473562-4
|
Avnet Americas | Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1-1473562-4) RoHS: Compliant Min Qty: 1550 Package Multiple: 1550 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$3.0318 / $3.4230 | Buy Now |
DISTI #
98K4763
|
Avnet Americas | Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 98K4763) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1800 / $5.1000 | Buy Now |
DISTI #
571-1-1473562-4
|
Mouser Electronics | Headers & Wire Housings 2MM RITS PLG 04P RED RoHS: Compliant | 1477 |
|
$2.9800 / $3.6100 | Buy Now |
DISTI #
71006515
|
RS | Rectangular Connector RITS CONN.PLUG ASSY 4P RED | TE Connectivity 1-1473562-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 1411 |
|
$2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 1550 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.8800 | Buy Now |
DISTI #
AMP1-1473562-4
|
Heilind Electronics | RITS CONN.PLUG ASSY 4P RED | Americas - 0 in Stock |
|
$3.5956 / $3.6493 | Buy Now |
|
Onlinecomponents.com | RITS CONN. PLUG ASSY 4P RED RoHS: Compliant |
1515 In Stock |
|
$2.0000 / $2.1500 | Buy Now |
DISTI #
77306410
|
Verical | Conn PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Americas - 1550 |
|
$2.7879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1473562-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1473562-4
TE Connectivity
(1-1473562-4) RITS CONN.PLUG ASSY 4P RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.198 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.633 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1473562-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1473562-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1735446-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-1473562-4 vs 1735446-4 |
5-103955-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1473562-4 vs 5-103955-3 |
6-1747072-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 1-1473562-4 vs 6-1747072-4 |
917724-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 1-1473562-4 vs 917724-4 |
5-146462-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1473562-4 vs 5-146462-4 |
103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1473562-4 vs 103735-3 |
3-1473562-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | TE Connectivity | 1-1473562-4 vs 3-1473562-4 |
5-103953-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1473562-4 vs 5-103953-3 |
5-103951-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1473562-4 vs 5-103951-3 |
1-1473562-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug | TE Connectivity | 1-1473562-4 vs 1-1473562-4 |