-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415391-1) PE014H12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6211
|
Newark | General Purpose Relays Pe014H12 |Amp Te Connectivity 1-1415391-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$5.4300 / $7.8800 | Buy Now |
DISTI #
2266-1-1415391-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 12V Min Qty: 15 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1227 In Stock |
|
$4.5400 / $4.9000 | Buy Now |
DISTI #
PB2574-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 12V Min Qty: 15 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8632 | Buy Now |
DISTI #
1-1415391-1
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 650Ohm Through Hole - Bulk (Alt: 1-1415391-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7878 / $4.5582 | Buy Now |
DISTI #
71707779
|
RS | TE, IND Devices, Relay, PE014H12 | TE Connectivity 1-1415391-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.0200 | Buy Now |
DISTI #
AMP1-1415391-1
|
Heilind Electronics | PE014H12 | Americas - 0 in Stock |
|
$4.0441 / $4.1045 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT RoHS: Compliant |
22 In Stock |
|
$4.7000 / $5.5400 | Buy Now |
DISTI #
PE014H12
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 5A, 5A/250VAC, 5A/30VDC Min Qty: 1 | 0 |
|
$3.6300 / $6.1000 | RFQ |
DISTI #
AMP1-1415391-1
|
Interstate Connecting Components | PE014H12 | 0 |
|
$4.0441 / $4.1045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415391-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415391-1
TE Connectivity
(1-1415391-1) PE014H12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 222 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |
This table gives cross-reference parts and alternative options found for 1-1415391-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1415391-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1415391-1 | Power/Signal Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 222mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1415391-1 vs 1-1415391-1 |