-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9166
|
Newark | Automotive Connectors 2X3Pos. Get-Assy Skt |Amp Te Connectivity 1-1411325-3 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 8304 |
|
$1.0000 | Buy Now |
DISTI #
A127744-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
211 In Stock |
|
$1.0918 / $1.3800 | Buy Now |
DISTI #
1-1411325-3
|
Avnet Americas | 2X3POS. GET-ASSY SOCKET HOUSIN - Trays (Alt: 1-1411325-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 20 Weeks, 3 Days Container: Tray | 0 |
|
$0.6760 / $0.7633 | Buy Now |
DISTI #
571-1-1411325-3
|
Mouser Electronics | Automotive Connectors 2X3POS. GET-ASSY SKT HOUSING RoHS: Compliant | 1402 |
|
$0.8230 / $1.3800 | Buy Now |
DISTI #
71336408
|
RS | 2X3POS. GET-ASSY SOCKET HOUSIN | TE Connectivity 1-1411325-3 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Container: Tray | 0Tray |
|
$0.6570 | Buy Now |
DISTI #
AMP1-1411325-3
|
Heilind Electronics | 2X3POS. GET-ASSY SOCKET HOUSIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X3POS. GET-ASSY SOCKET HOUSIN RoHS: Compliant |
8304 Partner Stock |
|
$0.7280 / $0.9460 | Buy Now |
DISTI #
1-1411325-3
|
Avnet Americas | 2X3POS. GET-ASSY SOCKET HOUSIN - Trays (Alt: 1-1411325-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 20 Weeks, 3 Days Container: Tray | 0 |
|
$0.6760 / $0.7633 | Buy Now |
DISTI #
AMP1-1411325-3
|
Interstate Connecting Components | 2X3POS. GET-ASSY SOCKET HOUSIN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1411325-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1411325-3
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.698 inch | |
Body Depth | 0.889 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.043 inch | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 1-1411325-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1411325-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1411325-1 | Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-1411325-3 vs 1-1411325-1 |