-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1411325-1-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1440 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8501 | Buy Now |
DISTI #
1-1411325-1
|
Avnet Americas | 2X3POS. GET-ASSY SOCKET HOUSIN - Trays (Alt: 1-1411325-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Tray | 0 |
|
$0.7149 / $0.8071 | Buy Now |
DISTI #
571-1-1411325-1
|
Mouser Electronics | Automotive Connectors 2X3POS. GET-ASSY SOCKET HOUSING RoHS: Compliant | 0 |
|
$0.8330 / $0.8880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.6950 | Buy Now |
DISTI #
AMP1-1411325-1
|
Heilind Electronics | 2X3POS. GET-ASSY SOCKET HOUSIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X3POS. GET-ASSY SOCKET HOUSIN RoHS: Compliant | 0 |
|
$0.7910 / $1.1530 | Buy Now |
DISTI #
AMP1-1411325-1
|
Interstate Connecting Components | 2X3POS. GET-ASSY SOCKET HOUSIN | 0 |
|
Buy Now | |
DISTI #
1-1411325-1
|
Avnet Abacus | (Alt: 1-1411325-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2X3POS. GET-ASSY SOCKET HOUSIN RoHS: Compliant | 0 |
|
$0.7910 / $1.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1411325-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1411325-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.698 inch | |
Body Depth | 0.889 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.043 inch | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |