-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393236-3) V23092A1012A801
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4015
|
Newark | V23092A1012A801 |Amp Te Connectivity 1-1393236-3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $8.2000 | Buy Now |
DISTI #
15AC8939
|
Newark | Power Relay, Spdt, 6A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Snr/V23092 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1-1393236-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $8.8200 | Buy Now |
DISTI #
1-1393236-3
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 848Ohm Through Hole - Bulk (Alt: 1-1393236-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
655-1-1393236-3
|
Mouser Electronics | General Purpose Relays V23092A1012A801 RoHS: Compliant | 1984 |
|
$4.9600 / $8.9000 | Buy Now |
|
Future Electronics | 6 A SPDT-NO, NC (1 Form C) 250 VAC Non-Latching Slimline General Purpose Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.4600 | Buy Now |
DISTI #
AMP1-1393236-3
|
Heilind Electronics | V23092A1012A801 | Americas - 0 in Stock |
|
$5.3159 / $5.6071 | Buy Now |
|
Onlinecomponents.com | V23092A1012A801 RoHS: Compliant |
5010 In Stock |
|
$3.0700 / $6.0600 | Buy Now |
DISTI #
1-1393236-3
|
TTI | General Purpose Relays V23092A1012A801 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 980 In Stock |
|
$4.4600 / $6.4800 | Buy Now |
DISTI #
1-1393236-3
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 848Ohm Through Hole - Bulk (Alt: 1-1393236-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
AMP1-1393236-3
|
Interstate Connecting Components | V23092A1012A801 | 0 |
|
$5.3159 / $5.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393236-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393236-3
TE Connectivity
(1-1393236-3) V23092A1012A801
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 848 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |
This table gives cross-reference parts and alternative options found for 1-1393236-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393236-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23092-A1012-A301 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393236-3 vs V23092-A1012-A301 |