1-1393236-3
vs
V23092-A1012-A301
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
5 mm
|
5 mm
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
28 mm
|
28 mm
|
Coil Current(DC)-Max |
0.014 A
|
0.014 A
|
Coil Operate Voltage(DC) |
8.4 V
|
8.4 V
|
Coil Power |
170 mW
|
170 mW
|
Coil Release Voltage(DC) |
0.6 V
|
0.6 V
|
Coil Resistance |
848 Ω
|
848 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
6A@400VAC
|
6A@400VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
6 A
|
6 A
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Contact/Output Supply Type |
AC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
|
Electrical Life |
5000 Cycle(s)
|
|
End Contact Material |
SILVER NICKEL
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
70 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
28mm x 5mm x 15mm
|
28mm x 5mm x 15mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
7.5 ms
|
7.5 ms
|
Sealing |
RT3
|
RT3
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
6 g
|
|
Base Number Matches |
2
|
1
|
Contact (DC) Max Rating R Load |
|
6A@300VDC
|
Contact Voltage(DC)-Max |
|
300 V
|
|
|
|