-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393222-5) V23061A1004A302=MINISTARKSTROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4008
|
Newark | General Purpose Relays V23061A1004A302 |Schrack Te Connectivity 1-1393222-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$4.0400 / $5.6100 | Buy Now |
DISTI #
46Y9101
|
Newark | General Purpose Relay, Msr Series, Power, Non Latching, Spst-No, 9 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 1-1393222-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.9300 | Buy Now |
DISTI #
1-1393222-5
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 9VDC 364Ohm Through Hole - Bulk (Alt: 1-1393222-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
|
Future Electronics | V23061A1004A302=MINISTARKSTROM RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.4500 / $2.7100 | Buy Now |
DISTI #
AMP1-1393222-5
|
Heilind Electronics | V23061A1004A302=MINISTARKSTROM | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061A1004A302=MINISTARKSTROM RoHS: Compliant |
907 In Stock |
|
$2.0800 / $2.5600 | Buy Now |
DISTI #
1-1393222-5
|
TTI | General Purpose Relays V23061A1004A302 MINISTARKSTROM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$1.7300 / $2.3100 | Buy Now |
DISTI #
V23061A1004A302
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 9VDC, 8A, 8A/240VAC, THT Min Qty: 1 | 40 |
|
$4.2300 / $7.1600 | Buy Now |
DISTI #
AMP1-1393222-5
|
Interstate Connecting Components | V23061A1004A302=MINISTARKSTROM | 0 |
|
$2.4545 / $2.5891 | Buy Now |
DISTI #
TE Connectivity 1-1393222-5
|
PEI Genesis | Power/Signal Relay, 1 Form A | 1327 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393222-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393222-5
TE Connectivity
(1-1393222-5) V23061A1004A302=MINISTARKSTROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 364 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |
This table gives cross-reference parts and alternative options found for 1-1393222-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393222-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393222-7 | Power/Signal Relay, SPST, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | 1-1393222-5 vs 1393222-7 |
V23061A1002A402 | Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 1-1393222-5 vs V23061A1002A402 |
1393222-4 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 1-1393222-5 vs 1393222-4 |