1-1393222-5
vs
1393222-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
28.6 mm
|
28.6 mm
|
Coil Current(DC)-Max |
0.024 A
|
0.042 A
|
Coil Operate Voltage(DC) |
6.3 V
|
3.4 V
|
Coil Power |
223 mW
|
212 mW
|
Coil Release Voltage(DC) |
0.9 V
|
0.5 V
|
Coil Resistance |
364 Ω
|
118 Ω
|
Coil Voltage(DC)-Max |
9 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Contact/Output Supply Type |
AC/DC
|
AC
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
1000 Vrms
|
End Contact Material |
SILVER TIN OXIDE
|
SILVER TIN OXIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
70 °C
|
70 °C
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
28.6mm x 10mm x 15mm
|
28.6mm x 10mm x 15mm
|
Reference Standard |
UL; VDE
|
CUL; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
9.2 g
|
9.2 g
|
Base Number Matches |
2
|
7
|
Factory Lead Time |
|
21 Weeks
|
Contact (AC) Max Rating R Load |
|
8A@250VAC
|
Electrical Life |
|
100000 Cycle(s)
|
Operate Time |
|
13 ms
|
Release Time |
|
8 ms
|
Sealing |
|
RT3
|
|
|
|
Compare 1-1393222-5 with alternatives
Compare 1393222-4 with alternatives