-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,40 POS,VERT,0.8MM MI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H1060
|
Newark | Rcpt Assy,40 Pos, vert,0.8Mm Mi Rohs Compliant: No |Amp Te Connectivity 1-1375870-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.7700 | Buy Now |
DISTI #
87AJ8875
|
Newark | Headers&wire Housings Rcpt Assy 40 Pos Ver |Amp Te Connectivity 1-1375870-8 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$27.7600 | Buy Now |
DISTI #
A108988CT-ND
|
DigiKey | CONN RCPT 40POS 0.031 GOLD SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4327 / $22.9700 | Buy Now |
DISTI #
1-1375870-8
|
Avnet Americas | Conn Micro Interconnect RCP 40 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: 1-1375870-8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$14.4377 | Buy Now |
DISTI #
571-1-1375870-8
|
Mouser Electronics | Headers & Wire Housings RCPT ASSY 40 POS VER RoHS: Not Compliant | 0 |
|
$15.4300 | Order Now |
DISTI #
AMP1-1375870-8
|
Heilind Electronics | RCPT ASSY40 POSVERT0.8MM MI | Americas - 0 in Stock |
|
$17.6933 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,40 POS,VERT,0.8MM MI |
305 Partner Stock |
|
$25.6100 / $29.1900 | Buy Now |
DISTI #
113758708-TEC
|
TME | 1-1375870-8 Min Qty: 305 | 305 |
|
$16.9715 | Buy Now |
DISTI #
AMP1-1375870-8
|
Interstate Connecting Components | RCPT ASSY40 POSVERT0.8MM MI | 0 |
|
$17.6933 | Buy Now |
DISTI #
C1S757102856863
|
Chip1Stop | Conn Micro Interconnect RCP 40 POS 0.8mm Solder ST SMD RoHS: Not Compliant | 305 |
|
$22.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1375870-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1375870-8
TE Connectivity
RCPT ASSY,40 POS,VERT,0.8MM MI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.189 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.761 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1375870-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1375870-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-7069 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-1375870-8 vs 79107-7069 |
87023-620 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | 1-1375870-8 vs 87023-620 |
9-1470209-3 | RCPT,2MM,40P,VRT MT,30AU,2.6ST | TE Connectivity | 1-1375870-8 vs 9-1470209-3 |
55510-140TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 1-1375870-8 vs 55510-140TR |
79107-0019 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 1-1375870-8 vs 79107-0019 |
55510-040 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 1-1375870-8 vs 55510-040 |
RSM-120-02-T-D-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 1-1375870-8 vs RSM-120-02-T-D-P |
79109-8469 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-1375870-8 vs 79109-8469 |
RSM-120-02-SM-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 1-1375870-8 vs RSM-120-02-SM-D |