Part Details for 9-1470209-3 by TE Connectivity
Overview of 9-1470209-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 9-1470209-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9060
|
Newark | Header Connector, pcb Mount, plug,40 Contacts, skt,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Amp Te Connectivity 9-1470209-3 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
9-1470209-3-ND
|
DigiKey | CONN RCPT 40POS 0.079 GOLD PCB Min Qty: 5040 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
9-1470209-3
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 9-1470209-3) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$1.8697 | Buy Now |
DISTI #
571-9-1470209-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 40P VRT MT 30AU 2.6ST RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
72016309
|
RS | Connector, RCPT,2MM,40P, VRT MT,30AU,2.6ST | TE Connectivity 9-1470209-3 RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
AMP9-1470209-3
|
Heilind Electronics | RCPT2MM40PVRT MT30AU2.6ST | Americas - 0 in Stock |
|
$2.2913 | Buy Now |
|
Onlinecomponents.com | RCPT,2MM,40P,VRT MT,30AU,2.6ST RoHS: Compliant | 0 |
|
$2.0000 / $5.6100 | Buy Now |
DISTI #
AMP9-1470209-3
|
Interstate Connecting Components | RCPT2MM40PVRT MT30AU2.6ST | 0 |
|
$2.2913 | Buy Now |
|
Master Electronics | RCPT,2MM,40P,VRT MT,30AU,2.6ST RoHS: Compliant | 0 |
|
$2.0000 / $5.6100 | Buy Now |
Part Details for 9-1470209-3
9-1470209-3 CAD Models
9-1470209-3 Part Data Attributes
|
9-1470209-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1470209-3
TE Connectivity
RCPT,2MM,40P,VRT MT,30AU,2.6ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 9-1470209-3
This table gives cross-reference parts and alternative options found for 9-1470209-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1470209-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-7069 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 9-1470209-3 vs 79107-7069 |
87023-620 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | 9-1470209-3 vs 87023-620 |
55510-140TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 9-1470209-3 vs 55510-140TR |
79107-0019 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 9-1470209-3 vs 79107-0019 |
55510-040 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 9-1470209-3 vs 55510-040 |
RSM-120-02-T-D-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 9-1470209-3 vs RSM-120-02-T-D-P |
79109-8469 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 9-1470209-3 vs 79109-8469 |
RSM-120-02-SM-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 9-1470209-3 vs RSM-120-02-SM-D |