There are no models available for this part yet.
Overview of 1-1218378-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for 1-1218378-0 by TE Connectivity
Part Data Attributes for 1-1218378-0 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-C-24308, MIL-C-39029
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Total Number of Contacts
|
50
|
Alternate Parts for 1-1218378-0
This table gives cross-reference parts and alternative options found for 1-1218378-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1218378-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50P967MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1218378-0 vs DD50P967MTXLF |
17D-DG50P1BPNVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 1-1218378-0 vs 17D-DG50P1BPNVF2 |
DDL50P464HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1218378-0 vs DDL50P464HTXLF |
DDL50P867CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1218378-0 vs DDL50P867CXLF |
DDPF50P4CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 1-1218378-0 vs DDPF50P4CXLF |
DDMO50P067CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1218378-0 vs DDMO50P067CXLF |
DDL50P964MTXXXXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1218378-0 vs DDL50P964MTXXXXLF |
DDMO50P464GTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 1-1218378-0 vs DDMO50P464GTXLF |
DDMF50P464TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 1-1218378-0 vs DDMF50P464TXLF |
17D-DG50PCVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 1-1218378-0 vs 17D-DG50PCVF2 |