1-1218378-0 vs DDMO50P464GTXLF feature comparison

1-1218378-0 TE Connectivity

Buy Now Datasheet

DDMO50P464GTXLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-C-24308, MIL-C-39029
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Total Number of Contacts 50 50
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH
Contact Material COPPER ALLOY
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type WIRE WRAP
UL Flammability Code 94V-0

Compare 1-1218378-0 with alternatives

Compare DDMO50P464GTXLF with alternatives