There are no models available for this part yet.
Overview of 1/16A24-P20-M-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 1/16A24-P20-M-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/16A24-P20-M-H-ND
|
DigiKey | DC DC CONVERTER 62V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$881.5567 | Buy Now | |
DISTI #
1/16A24-P20-M-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 320mA 20W PCB Mount - Bulk (Alt: 1/16A24-P20-M-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$734.3790 | Buy Now | |
DISTI #
324-1/16A24-P20-M-H
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +62V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Heatsink | 0 |
|
$873.8900 / $881.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$790.5600 / $836.0400 | Buy Now |
CAD Models for 1/16A24-P20-M-H by Advanced Energy Industries Inc
Part Data Attributes for 1/16A24-P20-M-H by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description
|
PACKAGE-11
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
23 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P11
|
Length
|
94 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.32 A
|
Output Voltage-Max
|
62 V
|
Output Voltage-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
YES
|
Width
|
38.1 mm
|
Alternate Parts for 1/16A24-P20-M-H
This table gives cross-reference parts and alternative options found for 1/16A24-P20-M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1/16A24-P20-M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1/16A24-P20-I5-F | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16A24-P20-I5-F |
1/16A24-P20-I10-M-H | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16A24-P20-I10-M-H |
1/16A24-N20-F-M | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16A24-N20-F-M |
1/16A24-P20-I10-25PPM-M | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16A24-P20-I10-25PPM-M |
1/16A24-P20-H | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16A24-P20-H |
1/16AA24-N20-I10-M-H | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16AA24-N20-I10-M-H |
AM20EW-2405SZ-K | DC/DC Converter; Product Weight (grams): 42.2; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 91; Max Capacitive load (µF): 6800; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 16.3; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 560000; Derating : 72; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | 1/16A24-P20-M-H vs AM20EW-2405SZ-K |
AM20CW-2405SZ | DC/DC Converter; Product Weight (grams): 19; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 89; Max Capacitive load (µF): 5000; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.4; W (mm): 25.4; L (mm): 25.4; H (mm): 10.4; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1600; EMC compliance 1: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 560000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | 1/16A24-P20-M-H vs AM20CW-2405SZ |
1/16AA24-N20-M-H | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16AA24-N20-M-H |
1/16A24-P20-25PPM-F-H | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11 | Advanced Energy Industries Inc | 1/16A24-P20-M-H vs 1/16A24-P20-25PPM-F-H |