1/16A24-P20-M-H
vs
1/16A24-P20-I5-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
ADVANCED ENERGY INDUSTRIES INC
Package Description
PACKAGE-11
PACKAGE-11
Reach Compliance Code
unknown
unknown
Factory Lead Time
4 Weeks, 2 Days
4 Weeks, 2 Days
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
UL
Input Voltage-Max
30 V
30 V
Input Voltage-Min
23 V
23 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P11
R-PDMA-P11
Length
94 mm
94 mm
Line Regulation-Max
0.01%
0.01%
Load Regulation-Max
0.01%
0.01%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
11
11
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.32 A
0.32 A
Output Voltage-Max
62 V
62 V
Output Voltage-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
YES
YES
Width
38.1 mm
38.1 mm
Base Number Matches
1
4
Compare 1/16A24-P20-M-H with alternatives
Compare 1/16A24-P20-I5-F with alternatives