Power Circuits
0RCY-60U05A
Bel Fuse
Description: DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8

Overview of 0RCY-60U05A by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0RCY-60U05A by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 0RCY-60U05A-ND
DigiKey DC DC CONVERTER 5V 75W Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 0RCY-60U05A by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0RCY-60U05A by Bel Fuse

0RCY-60U05A
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, 1/8 BRICK PACKAGE-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO OPERATES AT 48V NOMINAL SUPPLY
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e4
Length
58.42 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.5 V
Output Voltage-Min
1 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
12.97 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
22.76 mm
Want to compare parts?
  1. 0RCY-60U05A
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8
    VS

Alternate Parts for 0RCY-60U05A

This table gives cross-reference parts and alternative options found for 0RCY-60U05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0RCY-60U05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07CY-60U05A DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/8 BRICK PACKAGE-8 Bel Fuse 0RCY-60U05A vs 07CY-60U05A
Part Number Description Manufacturer Compare
CC109171402 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, EIGHTH BRICK PACKAGE-8 ABB Semiconductors 0RCY-60U05A vs CC109171402
HBS075YG-A91V DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions 0RCY-60U05A vs HBS075YG-A91V
07CY-60U05A DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/8 BRICK PACKAGE-8 Bel Fuse 0RCY-60U05A vs 07CY-60U05A
EHHD015A0A41-SZ DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 ABB Semiconductors 0RCY-60U05A vs EHHD015A0A41-SZ
HBS075YG-A9 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions 0RCY-60U05A vs HBS075YG-A9
VHK75W-Q24-S5-DIN 5 Vdc, 10 A, 75 W, 9~36 Vdc Input Range CUI Inc 0RCY-60U05A vs VHK75W-Q24-S5-DIN
TEP75-2411WI-CMF 75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package Traco Power 0RCY-60U05A vs TEP75-2411WI-CMF
LPD150-024-05-PM-075 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company 0RCY-60U05A vs LPD150-024-05-PM-075
HBS075YG-AN1V DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions 0RCY-60U05A vs HBS075YG-AN1V
HBS075YG-ANT93H DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions 0RCY-60U05A vs HBS075YG-ANT93H

Related Parts for 0RCY-60U05A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0RCY-60U05A by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0RCY-60U05A by Bel Fuse

Select Manufacturer
Which Manufacturer of 0RCY-60U05A would you like to use for your alert(s)?
  • Please alert me when 0RCY-60U05A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0RCY-60U05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0RCY-60U05A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0RCY-60U05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0RCY-60U05A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0RCY-60U05A by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: