0RCY-60U05A vs LPD150-024-05-PM-075 feature comparison

0RCY-60U05A Bel Fuse

Buy Now Datasheet

LPD150-024-05-PM-075 Natel Engineering Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC POWERCUBE
Part Package Code MODULE
Package Description ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ALSO OPERATES AT 48V NOMINAL SUPPLY
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
JESD-609 Code e4
Length 58.42 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 10.5 V 5.5 V
Output Voltage-Min 1 V 3.25 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 12.97 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 22.76 mm
Base Number Matches 2 1

Compare 0RCY-60U05A with alternatives

Compare LPD150-024-05-PM-075 with alternatives