0RCB-60TV8L
Bel Fuse
Description: DC-DC Regulated Power Supply Module

Overview of 0RCB-60TV8L by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0RCB-60TV8L by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 0RCB-60TV8L
Avnet Americas Module DC-DC Single 1.8V 25A 45W Through Hole 8-Pin Eighth-Brick - Trays (Alt: 0RCB-60TV8L) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Container: Tray 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 36 $39.4800
  • 72 $37.5000
  • 108 $35.6300
  • 144 $33.8500
$33.8500 / $39.4800 Buy Now
DISTI # 0RCB-60TV8L
Avnet Abacus (Alt: 0RCB-60TV8L) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 0RCB-60TV8L by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0RCB-60TV8L by Bel Fuse

0RCB-60TV8L
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
WD-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
58.41 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
60 °C
Output Voltage-Max
1.98 V
Output Voltage-Min
1.44 V
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.05 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
45 W
Trim/Adjustable Output
YES
Width
22.76 mm
Want to compare parts?
  1. 0RCB-60TV8L
    Bel Fuse
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0RCB-60TV8L by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0RCB-60TV8L by Bel Fuse

Select Manufacturer
Which Manufacturer of 0RCB-60TV8L would you like to use for your alert(s)?
  • Please alert me when 0RCB-60TV8L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0RCB-60TV8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0RCB-60TV8L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0RCB-60TV8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0RCB-60TV8L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0RCB-60TV8L by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: