Part Details for 0IMD9-001-XTP by onsemi
Overview of 0IMD9-001-XTP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0IMD9-001-XTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0IMD9-001-XTP
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: 0IMD9-001-XTP) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 0IMD9-001 - 30V SCHOTTKY DIODE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
0IMD9-001-XTP
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: 0IMD9-001-XTP) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 0IMD9-001-XTP
0IMD9-001-XTP CAD Models
0IMD9-001-XTP Part Data Attributes:
|
0IMD9-001-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
0IMD9-001-XTP
onsemi
SIGNAL DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 0IMD9-001-XTP
This table gives cross-reference parts and alternative options found for 0IMD9-001-XTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0IMD9-001-XTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-Q | Rectifier Diode, | Diotec Semiconductor AG | 0IMD9-001-XTP vs BAT54WS-Q |
CDBQC54-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | 0IMD9-001-XTP vs CDBQC54-HF |
BAT54 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 0IMD9-001-XTP vs BAT54 |
BAT54LT3G | 200 mA, 30 V, Schottky Diode, 10000-REEL | onsemi | 0IMD9-001-XTP vs BAT54LT3G |
BAT54-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | 0IMD9-001-XTP vs BAT54-02V-HG3-08 |
BAT54WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | 0IMD9-001-XTP vs BAT54WSHE3-TP |
BAT54T | Rectifier Diode, | Rectron Semiconductor | 0IMD9-001-XTP vs BAT54T |
BAT54A-Q | Rectifier Diode, | Diotec Semiconductor AG | 0IMD9-001-XTP vs BAT54A-Q |
BAT54L-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | 0IMD9-001-XTP vs BAT54L-AE3-R |
ACDBQC54-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | 0IMD9-001-XTP vs ACDBQC54-HF |