Part Details for 0E5150T0 by The Cherry Corporation
Overview of 0E5150T0 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0E5150T0
0E5150T0 CAD Models
0E5150T0 Part Data Attributes
|
0E5150T0
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
0E5150T0
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Wire Form Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.17 inch | |
Actuator Type | WIRE FORM TYPE | |
Body Breadth | 14.73 mm | |
Body Height | 17.45 mm | |
Body Length or Diameter | 30.94 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.0389 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for 0E5150T0
This table gives cross-reference parts and alternative options found for 0E5150T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0E5150T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0E5100T0 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Wire Form Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | 0E5150T0 vs 0E5100T0 |