Part Details for 0E14-00M0 by The Cherry Corporation
Overview of 0E14-00M0 by The Cherry Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating | |
DAO7W2P500M00LF | Amphenol Communications Solutions | DSUB POWER STB 7W2 PIN | |
MDT400M03001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,Gold Plating |
Price & Stock for 0E14-00M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15993850
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 25A 250VAC 48VDC 1491.4VA 8.34N Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks | Americas - 2840 |
|
$5.8930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 | 0 |
|
$5.5400 | Buy Now |
DISTI #
60962492
|
Verical | Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 25A 250VAC 48VDC 1491.4VA 8.34N Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2840 |
|
$5.8930 | Buy Now |
Part Details for 0E14-00M0
0E14-00M0 CAD Models
0E14-00M0 Part Data Attributes
|
0E14-00M0
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
0E14-00M0
The Cherry Corporation
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Type | PLUNGER | |
Body Breadth | 16.256 mm | |
Body Height | 16.256 mm | |
Body Length or Diameter | 46.3042 mm | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 6000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.34 N | |
Operating Position | 0.774 inch | |
Operating Temperature-Max | 105 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |