Part Details for 0ACG-1000-TE by Bel Fuse
Overview of 0ACG-1000-TE by Bel Fuse
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0ACG-1000-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7068
|
Newark | Smd Fuse, 1A, 350Vac, 11.2Mm X 5.05Mm, Fuse Current:1A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:500Vdc, Fuse Case Style:11.2Mm X 5.05Mm, Product Range:0Acg Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0ACG-1000-TE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 824 |
|
$1.8200 / $2.1500 | Buy Now |
DISTI #
71AJ7069
|
Newark | Smd Fuse, 1A, 350Vac, 11.2Mm X 5.05Mm, Fuse Current:1A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:500Vdc, Fuse Case Style:11.2Mm X 5.05Mm, Product Range:0Acg Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0ACG-1000-TE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
507-0ACG-1000-TECT-ND
|
DigiKey | FUSE BRD MT 1A 350VAC 500VDC SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6158 In Stock |
|
$1.4766 / $2.5200 | Buy Now |
DISTI #
0ACG-1000-TE
|
Avnet Americas | Fuse Miniature 1A 350VAC 500VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0ACG-1000-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1393 / $1.8310 | Buy Now |
DISTI #
71AJ7068
|
Avnet Americas | Fuse Miniature 1A 350VAC 500VDC 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 824 Partner Stock |
|
$2.2400 / $3.6000 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - 1A - 500VDC/350VAC - Tape&Reel RoHS: Compliant | 0 |
|
$1.5000 / $1.7900 | Buy Now |
DISTI #
0ACG-1000-TE
|
Avnet Americas | Fuse Miniature 1A 350VAC 500VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0ACG-1000-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1393 / $1.8310 | Buy Now |
DISTI #
71AJ7068
|
Avnet Americas | Fuse Miniature 1A 350VAC 500VDC 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 824 Partner Stock |
|
$2.2400 / $3.6000 | Buy Now |
DISTI #
000000000006268287
|
Sager | Surface Mount Fuses SMD fuse 500VDC 350VAC 1A Min Qty: 1000 | 0 |
|
$1.5100 / $1.5500 | Buy Now |
DISTI #
3864259
|
element14 Asia-Pacific | SMD FUSE, 1A, 350VAC, 11.2MM X 5.05MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 824 |
|
$1.5751 / $3.6604 | Buy Now |
Part Details for 0ACG-1000-TE
0ACG-1000-TE CAD Models
0ACG-1000-TE Part Data Attributes:
|
0ACG-1000-TE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ACG-1000-TE
Bel Fuse
Electric Fuse, 1A, 350VAC, 500VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Body Breadth | 5.05 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 11.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for 0ACG-1000-TE
This table gives cross-reference parts and alternative options found for 0ACG-1000-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ACG-1000-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0885001.DR | Electric Fuse, 1A, 350VAC, 500VDC, 100A (IR), Surface Mount, | Littelfuse Inc | 0ACG-1000-TE vs 0885001.DR |