-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 1A, 350VAC, 500VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8021
|
Newark | Fuse, Aec-Q200, 1A, 500Vdc, 0402, Fuse Current:1A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:350Vdc, Fuse Case Style:10.9Mm X 4.8Mm, Product Range:Nano2 885 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0885001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now |
DISTI #
70AC6345
|
Newark | Fuse, Aec-Q200, 1A, 500Vdc, 0402, Fuse Current:1A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:350Vdc, Fuse Case Style:10.9Mm X 4.8Mm, Product Range:Nano2 885 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0885001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
F10985CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 500VDC 2SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3741 In Stock |
|
$2.0350 / $4.7200 | Buy Now |
DISTI #
576-0885001.DR
|
Mouser Electronics | Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 RoHS: Compliant | 1374 |
|
$2.0400 / $4.5500 | Buy Now |
|
Future Electronics | 885 Series 500 V 1 A 0.8 Melting I²t Surface Mount High Voltage Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 16500Reel |
|
$1.9200 | Buy Now |
DISTI #
0885001.DR
|
TTI | Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$2.0100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 13500 |
|
$2.5600 / $2.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1A 500VDC SMT | 0 |
|
$4.9527 / $5.4480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0885001.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0885001.DR
Littelfuse Inc
Electric Fuse, 1A, 350VAC, 500VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 4.78 mm | |
Body Height | 4.78 mm | |
Body Length or Diameter | 10.86 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |