Part Details for 09P/F-560K-50 by FASTRON GmBH
Overview of 09P/F-560K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560K8-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8(R)-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 09P/F-560K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09P/F-560K-50
|
Mouser Electronics | RF Inductors - Leaded Ferrite Core Pluggable Inductor with Cap RoHS: Compliant | 0 |
|
$0.3640 / $0.5590 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Cap - 47μH ±10% - 1100mA - DCR: 0.10Ω - Through Hole RoHS: Compliant | 0 |
|
$0.3208 / $0.3887 | Buy Now |
|
NAC | Pluggable Inductor with Cap - Attributes: Inductance Value: 47?H, Tolerance: 10%, Q min: 30, DCR max: 0.10?, Rated DC Current: 1100mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3400 / $0.4200 | Buy Now |
Part Details for 09P/F-560K-50
09P/F-560K-50 CAD Models
09P/F-560K-50 Part Data Attributes
|
09P/F-560K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09P/F-560K-50
FASTRON GmBH
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 10.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 13.4 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |