Part Details for 09E-BD5 by Foxconn
Overview of 09E-BD5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09E-BD5
09E-BD5 CAD Models
09E-BD5 Part Data Attributes
|
09E-BD5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
09E-BD5
Foxconn
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09E-BD5
This table gives cross-reference parts and alternative options found for 09E-BD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09E-BD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95822-08A0M | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 09E-BD5 vs 95822-08A0M |
48158-0815 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 09E-BD5 vs 48158-0815 |
B8PS-BC-1(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 09E-BD5 vs B8PS-BC-1(LF)(SN) |
91269-18 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 09E-BD5 vs 91269-18 |
91269-18TRLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 09E-BD5 vs 91269-18TRLF |
W-P7908#11F | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 09E-BD5 vs W-P7908#11F |
95822-08A1L | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 09E-BD5 vs 95822-08A1L |
91269-08TR | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 09E-BD5 vs 91269-08TR |
175661-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 09E-BD5 vs 175661-8 |
53254-0819 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 09E-BD5 vs 53254-0819 |