There are no models available for this part yet.
Overview of 53254-0819 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108190-HMC591LP5 | Analog Devices | HMC591LP5 Evaluation PCB | |
108190-HMC487LP5 | Analog Devices | HMC487LP5 Evaluation PCB | |
SIT8008BC-13-33E-36.532540 | SiTime | 1 to 110 MHz, Low Power Oscillator |
CAD Models for 53254-0819 by Molex
Part Data Attributes for 53254-0819 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 53254-0819
This table gives cross-reference parts and alternative options found for 53254-0819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53254-0819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95822-08A0M | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 53254-0819 vs 95822-08A0M |
09E-BD5 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 53254-0819 vs 09E-BD5 |
48158-0815 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 53254-0819 vs 48158-0815 |
B8PS-BC-1(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 53254-0819 vs B8PS-BC-1(LF)(SN) |
91269-18 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 53254-0819 vs 91269-18 |
91269-18TRLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 53254-0819 vs 91269-18TRLF |
W-P7908#11F | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 53254-0819 vs W-P7908#11F |
95822-08A1L | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 53254-0819 vs 95822-08A1L |
91269-08TR | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 53254-0819 vs 91269-08TR |
175661-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 53254-0819 vs 175661-8 |