There are no models available for this part yet.
Overview of 0982670447 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982670447 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0982670447-ND
|
DigiKey | CABLE FFC/FPC 28POS 1MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6962 | Buy Now | |
DISTI #
0982670447
|
Avnet Americas | FFC Jumper Cable 28Conductors 0.076m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670447) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3464 | Buy Now | |
DISTI #
MOL98267-0447
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT 76 T PEA 28CKT | Americas - 0 in Stock |
|
$1.4747 / $1.7287 | Buy Now |
CAD Models for 0982670447 by Molex
Part Data Attributes for 0982670447 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.076 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.2 A
|
Rated Voltage
|
60 V
|
Resistance
|
0.3 Ω
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0982670447
This table gives cross-reference parts and alternative options found for 0982670447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0982670447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982670447 | Cable Assembly, 28 Conductor(s), | Molex | 0982670447 vs 982670447 |
152670447 | Cable Assembly, | Molex | 0982670447 vs 152670447 |