0982670447
vs
982670447
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL
|
|
Conductor Finish |
TIN
|
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
CABLE ASSEMBLY
|
Construction |
FLAT
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYESTER
|
|
Length |
0.076 mm
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
28
|
28
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current |
1.2 A
|
|
Rated Voltage |
60 V
|
|
Resistance |
0.3 Ω
|
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
FLAT CABLE
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 0982670447 with alternatives
Compare 982670447 with alternatives